M83723/75R1415N L/C

Heilind Number:EDA346-034-558-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-558-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity, with rugged UL 94V-0 Thermoplastic Polyester housing ensuring durability. Featuring two rows of copper alloy contacts, with a .125-inch pitch and .2-inch row spacing, they provide reliable and efficient board-to-board connections. With 34 positions available in a right-angle mount orientation, they offer versatility in layout design. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a vital component for your electronic projects. Explore our range of high-quality connectors under the PCB Connectors category.