M83723/75R1415Y L/C

Heilind Number:EDA346-034-558-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-558-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance. Featuring a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, these connectors are not only visually striking but also ensure safety and reliability. With a 3 A amperage capacity and copper alloy contact material, they guarantee efficient power transmission. The double-row design with 34 positions and a pitch of .125 inches offers ample connectivity options, while the right-angle mount orientation allows for versatile installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications, making them a must-have in any electronics setup. Upgrade your connectivity with these high-quality Card Edge Connectors.