M83723/75R16106 L/C

Heilind Number:EDA346-034-559-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-559-101

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they offer a reliable interface for your electronic components. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. With a single row layout and 34 positions, they provide ample space for your connections. The copper alloy contact material guarantees efficient transmission of signals, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, these connectors are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your system with these essential connectors for optimal performance.