M83723/75R16107 L/C

Heilind Number:EDA346-034-559-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-559-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant Green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in various environments. With a single row layout and a pitch of .125 inches, they offer precise alignment for seamless connections. The Copper Alloy contact material guarantees optimal conductivity, while the Right Angle mount orientation allows for easy installation on PCBs. With 34 positions, these connectors provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in our high-quality connectors to streamline your board-to-board connections effortlessly.