M83723/75R16108 L/C

Heilind Number:EDA346-034-559-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-559-103

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for optimal functionality, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row configuration and a total of 34 positions, they offer seamless integration onto PCBs. The right angle mount orientation facilitates easy installation, while the .125 inch pitch and .2 inch row spacing provide efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, making them a must-have in any electronic setup.