M83723/75R16109 L/C

Heilind Number:EDA346-034-559-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R16109 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R16109 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-559-104

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they boast a 3A amperage capacity and are crafted from durable UL 94V-0 Thermoplastic Polyester. Featuring a single row with 34 positions, these connectors ensure seamless data transfer. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. With a right-angle mount orientation, they can easily fit into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Upgrade your connectivity game today.