M83723/75R1610N L/C

Heilind Number:EDA346-034-559-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-559-107

Detailed Description

Enhance connectivity in your PCB designs with these efficient Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 34 positions, ideal for your circuitry needs. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure mating. Perfect for space-saving applications, the right-angle mount orientation allows for convenient PCB assembly. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.