M83723/75R1610Y L/C

Heilind Number:EDA346-034-559-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-559-108

Detailed Description

Elevate your PCB connectivity with these cutting-edge Card Edge Connectors. Designed for seamless integration, they boast a vibrant Green color and a single row configuration with 34 positions, offering ample room for your circuitry needs. Crafted with precision, the housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The Copper Alloy contacts ensure reliable conductivity, rated for an amperage of 3 A. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate efficient signal transmission. Their Right Angle mount orientation adds versatility to your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in their quality and performance to enhance your connectivity solutions.