M83723/75R16246 L/C

Heilind Number:EDA346-034-559-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-559-112

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they bring a pop of color to your PCB assembly while offering high performance. With an amperage of 3 A, they ensure reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material, these connectors guarantee durability and safety. The single-row design with 34 positions, spaced at a pitch of .125 inches and row spacing of .2 inches, allows for efficient organization of connections. Made of sturdy Copper Alloy, the contacts ensure secure and stable data transfer. With a right-angle mount orientation, they facilitate easy installation on the board. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications in the electronics industry. Explore our range of connectors to find the perfect fit for your project.