M83723/75R16247 L/C

Heilind Number:EDA346-034-559-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-559-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green hue and offer a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and efficient performance. With a single row configuration and a pitch of .125 inches, they provide precise alignment for your boards. Boasting 34 positions and right-angle mount orientation, they facilitate easy installation in your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications. Upgrade your connectivity solutions with this essential component.