M83723/75R16248 L/C

Heilind Number:EDA346-034-559-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-559-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage rating and are crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for your electronic systems. With 34 positions available, you'll have plenty of room to accommodate your connections. The right angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in various environments. Explore our range of connectors to elevate your PCB assembly process.