M83723/75R16249 L/C

Heilind Number:EDA346-034-559-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-559-202

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green hue, they offer a sleek and professional touch to your projects. Designed for optimal power delivery, they boast an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, their durable housing ensures long-lasting performance even in challenging environments. With two rows of copper alloy contacts, these connectors provide reliable and efficient data transmission. The .125-inch pitch and .2-inch row spacing make for easy and precise installation on your circuit boards. Offering 34 positions in total, they allow for versatile connectivity options. Their right-angle mount orientation further enhances flexibility in PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your PCB connections with these essential components.