M83723/75R1624N L/C

Heilind Number:EDA346-034-559-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R1624N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R1624N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-559-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, boasting a vibrant green hue that adds a pop of color to your setup. With a 3 A amperage rating, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they guarantee durability and efficient signal transfer. Designed with two rows, 34 positions, and a .125-inch pitch, they offer ample connectivity options. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your PCB connectivity game with these high-quality connectors.