M83723/75R1624Y L/C

Heilind Number:EDA346-034-559-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R1624Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R1624Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-559-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these green connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a 3A amperage rating and copper alloy contact material, they guarantee secure power transmission. The two-row configuration with 34 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transfer. Ideal for space-constrained setups, these right-angle mount connectors are suitable for a wide range of environments, with an operating temperature range of -40 to 105°C. Upgrade your PCB assembly with these high-quality connectors, a must-have in any electronic setup.