| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/75R18086 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-034-559-207 |
M83723/75R18086 L/C
| Heilind Number: | EDA346-034-559-207 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/75R18086 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with these Card Edge Connectors in a sleek green hue. Designed for high performance, they boast a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 34 positions, these connectors offer ample versatility for your projects. The Copper Alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, they can withstand temperatures ranging from -40 to 105°C. Elevate your connection game with these essential components.

