M83723/75R18087 L/C

Heilind Number:EDA346-034-559-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R18087 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R18087 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-559-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, these connectors offer a visually appealing touch to your projects. With a compact pitch of .125 inches and a row spacing of .2 inches, they ensure efficient and reliable connections. The UL 94V-0 Thermoplastic Polyester housing material provides durability and safety, making them suitable for various applications. Each connector boasts two rows and 34 positions, allowing for seamless integration on your board. Crafted from high-quality Copper Alloy, the contacts ensure excellent conductivity. Whether you need to connect boards at right angles or in straight orientations, these connectors offer flexibility. Operating within a wide temperature range of -40 to 105°C, they are dependable in diverse environments. Trust in our connectors to meet your PCB assembly needs with precision and quality.