M83723/75R18088 L/C

Heilind Number:EDA346-034-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-559-212

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer both durability and visual appeal. With a two-row design and a total of 34 positions, they provide ample connectivity options for your projects. The copper alloy contact material ensures reliable and efficient performance, supported by a 3A amperage rating. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of environments. Their right-angle mount orientation and .125-inch pitch make them versatile and easy to integrate into your designs. Upgrade your PCB connections with these high-quality connectors, a must-have in any electronics toolkit.