M83723/75R18089 L/C

Heilind Number:EDA346-034-559-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R18089 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R18089 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-559-258

Detailed Description

Enhance your PCB connections with our efficient Card Edge Connectors, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant Green hue, these connectors ensure reliable performance. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer precise and stable connectivity. With a total of 34 positions, they cater to a wide range of applications. The Right Angle mount orientation makes them easy to install, while their wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Trust in these connectors for optimal board-to-board connections in your projects.