M83723/75R1808N L/C

Heilind Number:EDA346-034-559-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-559-602

Detailed Description

Enhance connectivity within your circuits with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 34 positions, ensuring optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee long-lasting reliability. The vibrant green color not only adds a visual pop but also signifies the amperage rating of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Their right-angle mount orientation facilitates easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in diverse environments. Trust in these connectors for efficient and secure board-to-board connections in your electronic applications.