M83723/75R1808Y L/C

Heilind Number:EDA346-034-559-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R1808Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R1808Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-559-603

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, a vital component for seamless board-to-board communication. Designed for efficiency, they boast a single-row configuration with 34 positions, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer superior conductivity. Their right-angle mount orientation and compact .2-inch row spacing make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial settings. Upgrade your connectivity solutions today with these green Card Edge Connectors.