M83723/75R18146 L/C

Heilind Number:EDA346-034-559-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-559-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a single row layout with 34 positions, perfect for streamlined board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, installation is a breeze. The right-angle mount orientation offers flexibility in positioning, and with an amperage rating of 3A, they are suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronics projects. Upgrade to our Card Edge Connectors and experience seamless connectivity like never before.