M83723/75R18147 L/C

Heilind Number:EDA346-034-559-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R18147 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R18147 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-559-607

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a single row layout with 34 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments. With a contact material of Copper Alloy, conductivity is optimized, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly at temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of applications. Opt for our Right Angle mount orientation for convenient PCB assembly. Trust in our high-quality connectors for seamless and efficient board-to-board connections.