M83723/75R18148 L/C

Heilind Number:EDA346-034-559-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-559-608

Detailed Description

Discover our high-performance Card Edge Connectors, designed for seamless board-to-board PCB connectivity. Featuring a vibrant Green color, these connectors offer a single row with 34 positions, ensuring efficient data transfer. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for seamless installations. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee reliability in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Their Right Angle mount orientation further enhances flexibility in installation. Elevate your PCB connectivity with these top-of-the-line Card Edge Connectors.