M83723/75R1814N L/C

Heilind Number:EDA346-034-559-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R1814N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R1814N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-559-658

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration, these green connectors feature a single row with 34 positions, ensuring optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is easily achieved. Crafted with copper alloy contacts, they offer reliable conductivity. Their right-angle mount orientation allows for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications. Trust in their quality for seamless board-to-board connections.