M83723/75R1814Y L/C

Heilind Number:EDA346-034-559-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-559-678

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, boasting a vibrant green hue for easy identification. Designed for efficiency, these connectors feature a single row with 34 positions, ensuring seamless integration into your setup. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. The Copper Alloy contact material offers reliable conductivity, while the .125-inch pitch and .2-inch row spacing optimize performance. With a 3A amperage and an operating temperature range of -40 to 105°C, these connectors are ideal for demanding applications. Their right-angle mount orientation adds versatility, making them a valuable component in your connector arsenal. Whether you're a seasoned professional or a DIY enthusiast, these Card Edge Connectors are a must-have in your toolbox. Explore our full range of connectors to complete your project with precision.