M83723/75R18316 L/C

Heilind Number:EDA346-034-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-559-802

Detailed Description

Enhance connectivity within your electronic devices with these durable Card Edge Connectors. Featuring a vibrant green hue, they offer both visual appeal and functionality. Crafted with precision, the connectors ensure a seamless power transfer, with an amperage of 3A. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees optimal safety and reliability. With two rows and a total of 34 positions, they provide ample room for secure connections. The contact material, Copper Alloy, further enhances conductivity. Designed for efficiency, the connectors have a pitch of .125 inches and row spacing of .2 inches, facilitating easy installation on PCBs. Their right-angle mount orientation offers versatility in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.