M83723/75R18317 L/C

Heilind Number:EDA346-034-559-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R18317 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R18317 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-559-803

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3 A amperage rating, they offer reliable power transmission. The copper alloy contact material ensures efficient conductivity, while the right angle mount orientation optimizes space utilization. With two rows and 34 positions, they provide ample connectivity options for your applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for various environments. Trust in our connectors for secure and efficient board-to-board connections.