M83723/75R18318 L/C

Heilind Number:EDA346-034-559-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R18318 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R18318 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-559-804

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for efficient board-to-board PCB connections, these connectors feature a vibrant green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a sleek right-angle mount orientation, they support seamless integration within your systems. The copper alloy contact material ensures reliable power transmission, while the 3 A amperage and 34 positions allow for high-performance data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications, meeting your connectivity needs with precision and efficiency.