M83723/75R18319 L/C

Heilind Number:EDA346-034-559-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-559-807

Detailed Description

Introducing our Card Edge Connectors in a vibrant green hue, offering seamless connectivity for your electronic devices. With a robust amperage rating of 3 A, these connectors are designed for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure both durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .125 inches, and 34 positions, they facilitate efficient data transmission. The right-angle mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a reliable choice for your PCB connectivity needs. Explore our full range of connectors for even more options to suit your requirements.