M83723/75R1831N L/C

Heilind Number:EDA346-034-559-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R1831N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R1831N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-559-808

Detailed Description

Enhance connectivity with these Card Edge Connectors, meticulously crafted for reliable performance in electronic assemblies. Featuring a vibrant Green color and constructed with UL 94V-0 Thermoplastic Polyester housing, they offer durability and safety assurance. With a contact material of Copper Alloy, these connectors ensure efficient signal transmission. Boasting a double row design with 34 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Designed for versatility, these connectors offer right-angle mount orientation. Operating seamlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Perfect for board-to-board connections, these connectors are a essential component for your electronic projects.