M83723/75R1831Y L/C

Heilind Number:EDA346-034-559-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-559-812

Detailed Description

Enhance connectivity within your PCB setup with these top-of-the-line Card Edge Connectors. Designed with precision and durability in mind, each connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester for maximum safety. Featuring two rows of copper alloy contacts, they ensure a seamless and efficient power transfer, with a pitch of .125 inches and a row spacing of .2 inches to accommodate various board configurations. With a total of 34 positions, these connectors offer ample room for your components to interface securely. Their right-angle mount orientation allows for easy installation, while an operating temperature range of -40 to 105°C guarantees reliable performance even in harsh environments. Take your PCB assembly to the next level with these high-quality connectors, a must-have in any electronic setup.