M83723/75R20166 L/C

Heilind Number:EDA346-034-559-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-559-858

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connectors. Designed for efficiency, these connectors feature a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance even in demanding environments. The two-row configuration with Copper Alloy contacts allows for seamless power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With 34 positions available, these connectors offer ample connectivity options. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Perfect for various PCB applications, these connectors guarantee secure and efficient board-to-board connections. Elevate your electronic projects with these essential components.