M83723/75R20167 L/C

Heilind Number:EDA346-034-559-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R20167 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R20167 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-559-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for high performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With a double-row configuration and 34 positions, they offer ample connectivity options for your electronic projects. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Mount them with ease in a Right Angle orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your setup with these essential components today.