M83723/75R20168 L/C

Heilind Number:EDA346-034-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-560-201

Detailed Description

Elevate your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of sleek copper alloy contacts, each offering a secure and efficient connection, these connectors boast a pitch of .125 inches and accommodate 34 positions. Their right angle mount orientation allows for seamless integration into your electronic setup. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.