M83723/75R2016N L/C

Heilind Number:EDA346-034-560-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-560-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color, adding a touch of organization to your assembly. With a sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable performance in demanding environments. The dual-row configuration with 34 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their straight mount orientation for easy installation and secure connections, making them a valuable component in your assembly process. Elevate the functionality of your devices with these high-quality Card Edge Connectors.