M83723/75R20256 L/C

Heilind Number:EDA346-034-560-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R20256 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R20256 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for superior performance in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a 3A amperage capacity and 34 positions across 2 rows, they offer ample connectivity options for your applications. The Copper Alloy contacts provide reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Trust in our high-quality connectors to streamline your PCB assembly process.