M83723/75R20257 L/C

Heilind Number:EDA346-034-560-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R20257 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R20257 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-560-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors provide a secure and efficient link for optimal performance. With a current rating of 3 A, they offer reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. The 2-row design with 34 positions allows for multiple connections, while the copper alloy contacts guarantee excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is facilitated. Suitable for a straight mount orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our high-quality connectors for seamless board-to-board PCB integration.