M83723/75R20258 L/C

Heilind Number:EDA346-034-560-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-560-212

Detailed Description

Enhance connectivity in your electronic devices with these high-performance Card Edge Connectors. Designed for seamless board-to-board connections, they boast a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row layout and 34 positions, these connectors ensure efficient power delivery, rated for up to 3A. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in these connectors for seamless and secure electronic assemblies.