M83723/75R20259 L/C

Heilind Number:EDA346-034-560-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R20259 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R20259 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-560-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and two rows of 34 positions, they offer seamless integration on your PCBs. The vibrant green color not only adds a touch of visual appeal but also aids in easy identification. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Whether for industrial or consumer electronics, these connectors guarantee secure and efficient board-to-board connections. Trust in our top-of-the-line products to meet your connectivity needs with precision.