M83723/75R2025N L/C

Heilind Number:EDA346-034-560-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-560-802

Detailed Description

Enhance the connectivity of your PCB with these versatile Card Edge Connectors. Designed for seamless integration, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a current rating of 3 A, they ensure reliable power delivery. The copper alloy contact material guarantees excellent conductivity, while the double-row design with 34 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Their straight mount orientation and .125-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Elevate your electronic projects with these high-quality connectors.