M83723/75R2025Y L/C

Heilind Number:EDA346-034-560-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R2025Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R2025Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-560-803

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connectors. Featuring a vibrant green hue for easy identification, these connectors deliver reliable performance with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure long-lasting durability. With two rows and 34 positions, they offer ample connectivity options for your PCB layouts. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation allows for easy installation. Designed to withstand harsh environments, they have an operating temperature range of -40 to 105 °C. Perfect for a wide range of applications, these connectors are a dependable choice for your connectivity needs. Explore our full range of PCB connectors for more options.