M83723/75R20286 L/C

Heilind Number:EDA346-034-560-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R20286 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R20286 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-560-804

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in sleek green. Designed for optimal performance, they offer a reliable amperage of 3 A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, these connectors ensure durable and safe operation. With two rows of copper alloy contacts, each positioned at .125-inch pitch and .2-inch spacing, they facilitate seamless board-to-board connections. Featuring 34 positions, these connectors provide ample room for your electronic components. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our connectors to deliver exceptional performance and longevity for your projects.