M83723/75R20287 L/C

Heilind Number:EDA346-034-560-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R20287 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R20287 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-560-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, they ensure reliable power transmission. The two-row configuration, crafted with durable Copper Alloy contacts, offers a pitch of .125 inches and row spacing of .2 inches, accommodating 34 positions for versatile connectivity. Whether for straight or right-angle mounting, these connectors provide secure board-to-board connections. Operating flawlessly within a wide temperature range of -40 to 105 °C, they are ideal for various applications in the electronics industry. Trust in the quality and performance of our Card Edge Connectors for seamless interconnection solutions.