M83723/75R20288 L/C

Heilind Number:EDA346-034-560-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R20288 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R20288 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-560-808

Detailed Description

Upgrade your connectivity with our Card Edge Connectors. Designed for reliability and performance, these connectors feature a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a dual-row configuration and 34 positions, they offer ample connectivity options for your PCB boards. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for use in a variety of environments. Whether you're a professional in need of high-quality components or a DIY enthusiast looking to upgrade your projects, our Card Edge Connectors are the ideal choice. Explore the possibilities and elevate your connectivity experience.