M83723/75R20289 L/C

Heilind Number:EDA346-034-560-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R20289 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R20289 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-560-812

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a vibrant Green color and offer a reliable 3A amperage. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, these connectors ensure secure and efficient data transfer. With two rows and 34 positions, they provide ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Whether for personal projects or professional applications, these connectors are a must-have for seamless board-to-board PCB connections.