M83723/75R2028Y L/C

Heilind Number:EDA346-034-560-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R2028Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R2028Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-034-560-878

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 34 positions, they offer ample capacity for your PCB connections. The contact material, Copper Alloy, ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of applications, these connectors boast a 3A amperage rating and can operate in temperatures ranging from -40 to 105°C. Whether you're working on a new project or upgrading existing systems, our Card Edge Connectors are the perfect choice for secure and efficient board-to-board connections. Explore our full range of connectors for even more options to suit your needs.