M83723/75R20396 L/C

Heilind Number:EDA346-035-500-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-500-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row of 35 positions with a .125-inch pitch, ensuring reliable contact. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee longevity and stability in any application. With a 3A amperage rating and an operating temperature range of -40 to 105°C, they offer exceptional performance even in demanding environments. The straight mount orientation and .2-inch row spacing make installation a breeze, perfect for efficient board-to-board connections. Elevate your electronic setups with these green Card Edge Connectors, a essential component in any connectivity solution.