346-035-500-103

Heilind Number:EDA346-035-500-103
Manufacturer:EDAC
Manufacturer Number:346-035-500-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-035-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-500-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, they guarantee durability and optimum conductivity. With a single row layout and 35 positions, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing provide precise alignment on your boards. Whether for industrial or commercial use, these connectors are built to withstand extreme environments, with an operating temperature range of -40 to 105°C. Elevate your PCB designs with these essential components.