346-035-500-104

Heilind Number:EDA346-035-500-104
Manufacturer:EDAC
Manufacturer Number:346-035-500-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-035-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-500-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a striking green hue. Designed for optimal performance, these connectors feature a single row layout with 35 positions, ensuring seamless integration into your circuitry. Crafted with precision, the contact material of Copper Alloy guarantees reliable conductivity. The housing, made from UL 94V-0 Thermoplastic Polyester, offers superior durability and safety. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide efficient signal transmission. Suitable for a wide range of applications, the mount orientation is straight, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Trust in our quality products to meet your connectivity needs with ease.