346-035-500-112

Heilind Number:EDA346-035-500-112
Manufacturer:EDAC
Manufacturer Number:346-035-500-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-035-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-500-112

Detailed Description

Enhance connectivity in your PCB projects with our Card Edge Connectors. Featuring a vibrant green hue, these connectors offer a seamless blend of functionality and aesthetics. With a robust amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees safety and durability. The single row design with 35 positions allows for efficient PCB connections. Made of Copper Alloy, the contacts provide optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. Whether for industrial or commercial use, these connectors are designed to perform in a wide operating temperature range from -40 to 105°C. Elevate your connectivity solutions with this essential component.